Hammond EP6036 technical specifications.
| Package/Case | Metal |
| Color | White |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | EP |
| Weight | 136.687lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EP6036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.