Hammond EPA technical specifications.
| Approvals | UL, CSA |
| Body Material | Stainless Steel |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 1 |
| Series | Eclipse |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.