Hammond ESP1616 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | Eclipse |
| Weight | 17.637lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ESP1616 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
