
Hammond FAN150AC230 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 2inch |
| Length | 6.38inch |
| Material | Aluminium |
| Noise Level | 60/53 dBA |
| Package Quantity | 1 |
| Series | C2 |
| Weight | 3lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FAN150AC230 to view detailed technical specifications.
No datasheet is available for this part.