Hammond FDS1212 technical specifications.
| Color | Beige |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | FDS |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond FDS1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
