Hammond FDS1818 technical specifications.
| Package/Case | 457 |
| Color | Beige |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | FDS |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond FDS1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
