Hammond FLKDS technical specifications.
| Lead Free | Lead Free |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLKDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
