Hammond FT300HA1220BK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 1.75inch |
| Length | 19inch |
| Mount | Rack |
| Package Quantity | 1 |
| Series | FT |
| Weight | 12lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FT300HA1220BK to view detailed technical specifications.
No datasheet is available for this part.