Hammond FT300HA1BK technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Body Color | Black |
| Depth | 44.45mm |
| Height | 1.75inch |
| Length | 17.01inch |
| Mount | Rack |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Dissipation | 40W |
| Reach SVHC Compliant | No |
| Series | FT |
| Voltage Rating (AC) | 115V |
| Weight | 12lb |
| Width | 7.62inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond FT300HA1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.