Hammond FT300TA1220BK technical specifications.
| Color | Black |
| Height | 1.75inch |
| Length | 17.01inch |
| Mount | Rack |
| Package Quantity | 1 |
| Series | FT |
| Weight | 12lb |
| Width | 7.62inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FT300TA1220BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.