Hammond FT900HA1BK technical specifications.
| Airflow | 900CFM |
| Bearing Type | Ball |
| Body Color | Black |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1.5A |
| Depth | 1.75inch |
| Height | 1.75inch |
| Length | 18.54inch |
| Mount | External |
| Package Quantity | 1 |
| Power Dissipation | 120W |
| Reach SVHC Compliant | No |
| Series | FT |
| Voltage Rating (AC) | 115V |
| Weight | 27lb |
| Width | 17.01inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FT900HA1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
