Hammond H1224S20 technical specifications.
| Material | Nickel |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | Screws |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond H1224S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.