Hammond HB2160A technical specifications.
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Body Color | Black |
| Color | Black |
| Current Rating | 1.2A |
| Height | 3.5inch |
| Length | 17.09inch |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Speed | 2750RPM |
| Voltage Rating (AC) | 115V |
| Weight | 10lb |
| Width | 6.64inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HB2160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.