Hammond HFMD1884 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HME |
| Weight | 606.271lb |
| Width | 699mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HFMD1884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.