Hammond HJ10125HLP technical specifications.
| Body Color | Grey |
| Color | Grey, White |
| Height | 5inch |
| Length | 10inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HJ |
| Weight | 12lb |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HJ10125HLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.