Hammond HJ12108HLP technical specifications.
| Body Color | Grey |
| Color | Grey, White |
| Height | 8inch |
| Length | 12inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HJ |
| Weight | 15lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HJ12108HLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.