Hammond HME20106 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HME |
| Weight | 848.78lb |
| Width | 899mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HME20106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.