Hammond HP150 technical specifications.
| Material | Steel |
| Mount | External |
| Package Quantity | 1 |
| Series | HP |
| Size | 1.5inch |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
