
22mm stainless steel hole plug for cable mounting applications. Constructed from durable 304 stainless steel, this lead-free component offers robust protection for 2" conduit openings. Designed for secure cable attachment, it ensures reliable performance in various environmental conditions.
Hammond HP22SS technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HP |
| Size | 22mm |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP22SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
