Hammond HP400 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Series | HP |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.