Hammond HP75SS technical specifications.
| Color | Natural |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Series | HP |
| Size | 0.75inch |
| Weight | 2.205lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP75SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.