Hammond HPLD16 technical specifications.
| Package/Case | 100 |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMEPL |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HPLD16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.