Hammond HWCHAS1310AL technical specifications.
| Package/Case | Aluminum |
| Color | Natural, Beige |
| Height | 3inch |
| Length | 13inch |
| Material | Aluminium, Metal, Aluminum |
| Mount | Chassis |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HWCHAS |
| Thickness | 0.778inch |
| Weight | 2.161lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWCHAS1310AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.