Hammond HWCHAS1710BK technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Height | 3inch |
| Length | 432mm |
| Material | Aluminium, Metal, Aluminum |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HWCHAS |
| Weight | 2.161lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWCHAS1710BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.