Hammond HWST16128S16 technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Height | 8inch |
| Length | 19.7inch |
| Material | Stainless Steel, Metal |
| Mount | External |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST16128S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.