Hammond HWST201612S16 technical specifications.
| Package/Case | 406 |
| Color | Natural |
| Height | 12inch |
| Length | 25.5inch |
| Material | Stainless Steel, Metal |
| Mount | External |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST201612S16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.