Hammond HWST24208SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 27.7inch |
| Material | Stainless Steel, Metal |
| Mount | External |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST24208SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.