Hammond HWST30248SS technical specifications.
| Color | Natural |
| Height | 8inch |
| Length | 33.7inch |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST30248SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.