Hammond HWST483616SS technical specifications.
| Package/Case | 406 |
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | External |
| Packaging | Box |
| Ratings | IP66 |
| Series | Waterfall |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST483616SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.