Hammond HX54A technical specifications.
| Package/Case | 120 |
| Connector Type A | Screw |
| Connector Type B | Screw |
| Height | 3.13mm |
| Length | 3.75mm |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | HX |
| Weight | 6.7lb |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond HX54A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.