Hammond HX94A technical specifications.
| Package/Case | 600 |
| Connector Type A | Screw |
| Connector Type B | Screw |
| Height | 3.13mm |
| Lead Free | Lead Free |
| Length | 3.75mm |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HX |
| Termination | Terminals |
| Weight | 6.5lb |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HX94A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.