Hammond IBP18 technical specifications.
| Color | White |
| Mount | Panel |
| Packaging | Box |
| Series | IME |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond IBP18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.