Hammond IFMD18105 technical specifications.
| Color | White, Beige |
| Material | Steel, Metal |
| Series | IFMD |
| Weight | 345lb |
| Width | 867mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond IFMD18105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.