Hammond IFMD1885 technical specifications.
| Color | White, Beige |
| Material | Steel, Metal |
| Series | IFMD |
| Weight | 295lb |
| Width | 667mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond IFMD1885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.