Hammond IMEP167 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Series | IME |
| Weight | 60lb |
| Width | 22.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond IMEP167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.