Hammond IMEP168 technical specifications.
| Color | White |
| Material | Steel, Metal |
| Mount | Panel |
| Series | IME |
| Weight | 70lb |
| Width | 26.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond IMEP168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.