Hammond IMESD167 technical specifications.
| Color | Beige |
| Material | Steel, Metal |
| Series | IME |
| Weight | 31lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond IMESD167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.