Hammond IMET18128 technical specifications.
| Package/Case | Metal |
| Color | Beige |
| Material | Steel |
| Width | 1015mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond IMET18128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.