Hammond IPC1678ST technical specifications.
| Color | Black, Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | IPC |
| Weight | 355lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond IPC1678ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.