Hammond IPCPS8 technical specifications.
| Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | IPC |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond IPCPS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.