Hammond ISP166 technical specifications.
| Color | Beige |
| Mount | Panel |
| Packaging | Box |
| Series | IME |
| Weight | 65lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond ISP166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.