Hammond M262-01 technical specifications.
| Color | Beige |
| Height | 4.134inch |
| Length | 150mm |
| Material | Steel, Aluminium |
| Mount | Screw, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 6.614lb |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M262-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
