Hammond M263-1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 3.602inch |
| Length | 130mm |
| Material | Aluminium |
| Mount | Screw, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 2.205lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M263-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
