Hammond M268-2 technical specifications.
| Package/Case | Metal |
| Color | Beige |
| Height | 1.575inch |
| Length | 102mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 5.291094oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M268-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
