Hammond M3299-1301 technical specifications.
| Package/Case | Metal |
| Color | Clear, Beige |
| Height | 1.575inch |
| Length | 131mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 3.527396oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M3299-1301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.