Hammond M3784-7001 technical specifications.
| Color | Black |
| Height | 30mm |
| Length | 46mm |
| Material | Fiberglass, Plastic |
| Mount | Legs |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Shape | Rectangular, Tapered |
| Weight | 3.200033oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M3784-7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
