Hammond M795 technical specifications.
| Color | Grey |
| Height | 20mm |
| Length | 122mm |
| Material | Plastic |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Weight | 3lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.