Hammond M797-24 technical specifications.
| Color | Black |
| Height | 27mm |
| Length | 16mm |
| Material | ABS, Plastic |
| Mount | Legs |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Rectangular, Tapered |
| Weight | 1.763698oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond M797-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.