
Hammond MB105025 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 25mm |
| Height | 0.984inch |
| Length | 3.937inch |
| Material | Polystyrene, Plastic |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB105025 to view detailed technical specifications.
No datasheet is available for this part.
