Hammond MB105040 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Depth | 40mm |
| Height | 1.575inch |
| Length | 3.937inch |
| Material | Polystyrene, Plastic |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | MB |
| Weight | 1lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond MB105040 to view detailed technical specifications.
No datasheet is available for this part.
